| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450851-1 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 46 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L846 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450851-1 |
| SKU: | AMP6450851-1 |
6450851-1
| Heilind Number: | AMP6450851-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450851-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the MBXLE VERT RCPT 32S + 14P from the MULTI-BEAM XLE series. This high-performance connector features a robust housing made of High Temperature Thermoplastic, ensuring durability in demanding environments. With a board mount design and Through Hole - Solder termination method, installation is secure and hassle-free. The 46-position connector, with 32 signal and 14 power positions, offers versatile power and signal transmission. Its black housing color adds a sleek touch to any application. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is reliable in both hot and cold conditions. Perfect for power and signal circuit applications, it boasts a contact amperage of 42A and voltage ratings of up to 200V AC/DC. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in the safety and quality of this connector. Whether for industrial machinery, telecommunications, or consumer electronics, the MBXLE VERT RCPT 32S + 14P is the ideal choice for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450831-4 | ![]() |


