| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450860-4 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 39 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L846 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450860-4 |
| SKU: | AMP6450860-4 |
6450860-4
| Heilind Number: | AMP6450860-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450860-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXLE VERT RCPT 5P+32S+2LP connector from our MULTI-BEAM XLE series. Designed for high performance in demanding environments, this board-mount receptacle features 39 positions for seamless integration on your PCB. The housing, made of high temperature thermoplastic in sleek black, ensures durability and reliability. With a voltage rating of up to 200V AC/DC, it's suitable for a wide range of applications. Each contact, plated with noble metal and tin, guarantees optimal signal transmission and power delivery. Operating within a wide temperature range, from -40 to 125°C (-40 to 257°F), this connector is built to withstand harsh conditions. Whether for power or signal circuits, its versatility and quality make it an essential component in your design. RoHS compliant and with EAR99 classification, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions today with this advanced connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450840-6 | ![]() |


