| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450863-5 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 50 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L846 |
| Number of Power Positions: | 7 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450863-5 |
| SKU: | AMP6450863-5 |
6450863-5
| Heilind Number: | AMP6450863-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450863-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the MBXLE VERT RCPT 7ACP from our MULTI-BEAM XLE series. Crafted with high temperature thermoplastic housing in sleek black, this board mount connector boasts a pitch of 7.62mm (.3 in) for secure installations. Featuring seven socket contact positions with a 50A amperage rating, it ensures robust performance in demanding environments. With UL 94V-0 flammability standard compliance and a wide operating temperature range (-40 - 125 °C, -40 - 257 °F), it guarantees safety and reliability. Ideal for power and signal applications, it is designed for vertical board-to-board configurations, providing seamless connectivity in various setups. RoHS compliant and classified as EAR99, this connector assembly is a trusted solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450843-6 | ![]() |


