6450870-8

Heilind Number:AMP6450870-8
Manufacturer:TE Connectivity
Manufacturer Number:6450870-8
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

MBXLE R/A RCPT 3P+32S+3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450870-8
Series:MULTI-BEAM XLE
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.115 in, .1 in, .25 in, 2.54 mm, 2.92 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:38
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L844
Number of Power Positions:6
Number of Signal Positions:32
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450870-8
SKU:AMP6450870-8

Detailed Description

Enhance power and signal connectivity with our MBXLE R/A RCPT Connector. Featuring a robust design with 38 positions, including 6 power and 32 signal contacts, this right-angle receptacle is ideal for board-to-board applications. Crafted from high-temperature thermoplastic in sleek black, it ensures durability in diverse environments. With through-hole solder termination and a boardlock for secure mounting, installation is a breeze. Meeting UL 94V-0 standards for flammability, it guarantees safety. The noble metal plating on the contact mating area ensures reliable performance, even in harsh conditions. Suitable for power and signal circuits, it operates flawlessly in a wide temperature range of -40 to 125°C (-40 to 257°F). RoHS compliant and ECCN EAR99, this connector assembly is a dependable choice for various industrial applications.