| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450874-1 |
| Series: | MULTI-BEAM XLE |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .039 in, 1 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 2.99 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L844 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 12 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450874-1 |
| SKU: | AMP6450874-1 |
6450874-1
Specifications
Detailed Description
Introducing the MBXLE Right Angle Receptacle, designed for seamless board-to-board connections in high-temperature environments. This connector features a robust housing made of UL 94V-0 rated thermoplastic, ensuring durability and safety. With four rows of contacts, including 7 power and 12 signal positions, it offers versatile connectivity options. The through-hole solder termination method provides secure attachment to the PCB, while the boardlock feature enhances stability during assembly. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for various applications, from power transmission to signal processing. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your power connector system with the MBXLE Receptacle, the perfect solution for demanding power and signal applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-6450830-0 | ![]() |


