| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 646959-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Blade |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 10 A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 9 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .21 in, 5.33 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 646959-1 |
| SKU: | AMP646959-1 |
646959-1
Specifications
Detailed Description
Enhance your power connectivity with this UPM EXPANDED PIN ASSEMBLY from the Z-PACK 2mm HM series. Designed for board mount installations, this assembly features a single row of 9 robust contacts for reliable performance. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, ensures durability while maintaining safety standards. With a voltage rating of 250 V AC/DC and a contact amperage of 10 A, it is suitable for power applications. The contact material, phosphor bronze with noble metal plating, guarantees excellent conductivity. Operating in a wide temperature range from -55 to 125 °C, this assembly is ideal for demanding environments. Its right-angle mount orientation and through-hole press-fit termination method facilitate easy and secure installations. Perfect for power-intensive circuitry, this assembly is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5223995-6 | ![]() |


