| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647676-3 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| Mount Orientation: | Right Angle, Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 11.88 mm, .468 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .33 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15.37 mm, .605 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .21 in, 5.34 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647676-3 |
| SKU: | AMP647676-3 |
647676-3
| Heilind Number: | AMP647676-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647676-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Ideal for power applications, this Economy Power connector features a low-profile design with a housing made of durable nylon 6/6 material in a crisp white color. With a board mount and through-hole solder termination method, it offers secure connectivity for 3 inline tab contacts. Rated for 250VAC and 7.5A, it ensures reliable performance in a wide operating temperature range from -25 to 105°C. The brass contact material with tin plating guarantees efficient power transmission, while the UL 94V-0 flammability standard compliance enhances safety. Its right-angle or vertical mount orientation, along with latch mating retention, provides versatility for various circuit applications. With a package quantity of 1000, this header connector is suitable for wire-to-board setups in appliances and other electronic systems. RoHS compliant and suitable for standard parts, it meets quality and environmental standards for peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-3 | ![]() | |
| TE Connectivity 1744416-3 | ![]() | |
| TE Connectivity 1744493-3 | ![]() |


