647676-7

Heilind Number:AMP647676-7
Manufacturer:TE Connectivity
Manufacturer Number:647676-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96 EP HDR ASSY 7P R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 647676-7
Series:Economy Power
Amperage:7.5 A
Housing Material:Nylon 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:500
Contact Amperage:7.5 A
Number of Positions:7
Housing Color:White
Mount Orientation:Right Angle
GPL:100
Profile:Low
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.37 in, 9.4 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:1.091 in, 27.72 mm
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Connector Width:15.37 mm, .605 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.6 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.03 µm, 80 µin
Contact Mating Area Length:.33 in, 8.6 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:647676-7
SKU:AMP647676-7

Detailed Description

Introducing our Economy Power Board Mount Header, a reliable solution for your power connectivity needs. With a straight body orientation and right-angle mount orientation, this connector offers versatility in installation. Featuring a durable nylon 6/6 housing in a sleek white color, it is UL 94V-0 compliant for safety. The brass contacts with tin plating ensure efficient power transmission, rated for 7.5A at 250VAC. With 7 positions on a 3.96mm pitch, it is ideal for power circuit applications. Designed for PCB mounting with through-hole solder termination, it guarantees secure attachment. Measuring at just 9.4mm in height, it is a low-profile solution suitable for various appliances. Each package contains 500 units, making it convenient for bulk installations. Trust in our connector for high-quality performance in your power systems.