| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647755-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 50 A |
| Termination Type: | Crimp |
| GPL: | K14 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | G803 |
| Wire Size: | 13815 - 16775 CMA, 7 - 8.5 mm², 8 AWG |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647755-1 |
| SKU: | AMP647755-1 |
647755-1
| Heilind Number: | AMP647755-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647755-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Cold HD Cont 50A Bat Conn Tape, engineered for robust performance in demanding environments. This cable mount connector, suitable for free-hanging installation, features UL and UL 94V-0 standards compliance for reliable operation. With a crimp termination method and copper alloy contact material, it ensures secure and efficient power transmission. Operating at up to 600V AC/DC, this pin/socket contact type accommodates 8 AWG wire, making it ideal for high-current applications. Each package includes 1000 pieces, conveniently supplied on a reel for easy handling. With its silver-plated contact mating area and nickel underplating, it guarantees superior conductivity and durability. Perfect for power circuits, this contact is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your power systems with our premium quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 647878-1 | SERIES 50 & 75 CONTACT,8 AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 647845-3 | ![]() |


