| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647878-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 50 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 13815 - 16775 CMA, 7 - 8.5 mm², 8 AWG |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647878-1 |
| SKU: | AMP647878-1 |
647878-1
Specifications
Detailed Description
Introducing our Series 50 & 75 Contact, designed for 8 AWG cables. This essential accessory, meeting UL and UL 94V-0 standards, ensures reliable power connectivity with its copper alloy construction. Featuring a cable mount (free-hanging) design and crimp termination method, it guarantees secure and efficient installation. With a voltage rating of 600 V AC/DC, it's suitable for high-power applications. The pin/socket contact type accommodates stranded wire, while the silver plating and nickel underplating ensure optimal conductivity and durability. Perfect for power circuits, it's ROHS compliant and operates in a wide temperature range. Each package contains 2000 contacts, making it ideal for various projects in the data and devices industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640516-0 | 36P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1971780-2 | PTL TAB CONTACT, 12 AWG | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 5-103946-1 | 8X2 MTE SHRD PIN SR POL .100CL | ![]() |
| TE Connectivity 5-103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 770530-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | ![]() |


