| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647879-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 50 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.085 - 6.114 mm², 6088 - 12066 CMA |
| Contact Design: | Cold-headed |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.27 µin, 50 µm |
| Barrel Type: | Closed |
| Contact Retention: | With |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Thickness: | 1.27 µin, 50 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647879-1 |
| SKU: | AMP647879-1 |
647879-1
| Heilind Number: | AMP647879-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647879-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with these Series 50&75 Contacts, designed for 10-12 AWG wires. Crafted from durable Copper Alloy with a silver-plated mating area, they ensure reliable conductivity in various applications. UL and UL 94V-0 certified for safety, these contacts can handle up to 50A of current at 600V AC/DC. With a cable mount termination method, they offer easy installation on discrete wires. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), these contacts are ideal for power circuit applications. Each package contains 1000 pieces, making them suitable for both industrial and commercial use. RoHS compliant and ECCN classified as EAR99, these contacts uphold international standards for environmental sustainability and export regulations. Upgrade your wire-to-wire connector systems with these high-performance contacts from our Data and Devices series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1393837-1 | 27E460=SOCKET,R10,,ASSY,2 POLE | ![]() |
| TE Connectivity 1445715-5 | 75A HSG SUBASY RED | ![]() |
| TE Connectivity 1445886-1 | RET PIN,75/120/180A,SP,1 HIGH | ![]() |
| TE Connectivity 1445957-1 | HSG SUB ASY,BLUE | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350706-7 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| TE Connectivity 647845-4 | SERIES 50 HOUSING,GRAY | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |


