| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647845-4 |
| Series: | AMP Power Series - 50 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 19.05 mm, .75 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Plug |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 15.88 mm, .625 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 3.085 - 14 mm², 6088 - 27629 CMA, 6 - 12 AWG |
| Connector Length: | 1.9 in, 48.23 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 1.38 in, 35.05 mm |
| Accepts Wire Insulation Diameter: | 10 mm, .394 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647845-4 |
| SKU: | AMP647845-4 |
647845-4
| Heilind Number: | AMP647845-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 647845-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Series 50 Housing in sleek gray. Crafted from durable polycarbonate and meeting UL standards, this housing is designed for reliability. With a single row and cable mount termination, it offers easy installation for your power applications. The .75-inch pitch accommodates various wire sizes, from 6 to 12 AWG. Perfect for discrete wire setups, it features two plug contacts for secure connections. Operating in temperatures ranging from -20 to 105°C, it ensures consistent performance. RoHS compliant and with a UL 94V-0 flammability rating, this housing guarantees safety and quality. Upgrade your power connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 165514-1 | NYLON PIDG WIRE PIN 26-22 | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| TE Connectivity 2-794617-0 | 20POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282403-1 | Cut Strip - MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 647877-1 | SERIES 50 & 75 CONTACT,6 AWG | ![]() |
| TE Connectivity 647879-1 | SERIES 50&75 CONTACT,10-12 AWG | ![]() |
| TE Connectivity 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2019 | P-19-017130 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Shenzhen city to TE Connectivity manufacturing location Huizhou city. | Download | |||


