650861-4

Heilind Number:AMP650861-4
Manufacturer:TE Connectivity
Manufacturer Number:650861-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

064 EURO TYPE B RECEPT ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650861-4
Series:Eurocard Type B
Amperage:1.5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
GPL:004
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Connector System:Board to Board
Board to Board Configuration:Vertical
DIN Level:II
DIN Size:Standard
Rows Loaded:A, B
Part Aliases:650861-4
Replacement Part:5650861-4
SKU:AMP650861-4

Detailed Description

Experience seamless power and signal connectivity with our Eurocard Type B series receptacle. Designed for efficient board mount installation, this connector features 64 positions across 2 rows with a 2.54mm pitch. Its vertical mount angle and standard DIN size ensure easy integration, while operating temperature range of -55 to 105 °C guarantees reliable performance in diverse environments. Ideal for power and signal circuit applications, this connector offers a durable solution for your connectivity needs. Please note that it is not RoHS compliant. Elevate your PCB connectivity with this essential component from our extensive range of connectors.