536052-5

Heilind Number:AMP536052-5
Manufacturer:TE Connectivity
Manufacturer Number:536052-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

064 EURO TYPE B PIN ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536052-5
Color:Gray
Series:Eurocard Type B
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Mount Angle:Right Angle
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Right Angle
GPL:004
Tail Length:.104 in, 2.64 mm
Packaging:Box & Tray, Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Underplating Material:Nickel
Connector Height:12.62 mm, .497 in
PCB Retention Type:Mounting Ears
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Layout:Inline
Connector Length:3.7 in, 93.98 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Mating Post Length:.194 in, 4.93 mm
Board to Board Configuration:Right Angle
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.337 in, 8.56 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Header Type:Shrouded
Contact Cross Section:.51 x 1.35 mm
DIN Level:II and III
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:B
Part Aliases:536052-5
SKU:AMP536052-5

Detailed Description

Experience seamless connectivity with our Eurocard Type B Connector Assembly. Designed for optimal performance, this gray connector features a right-angle body orientation with 64 gold-plated contacts for reliable signal transmission. Its polyester housing and through-hole solder termination ensure durability and stability in board mount applications. With a pitch of 2.54mm and inline contact layout, it offers precise connectivity for your circuitry needs. UL and CSA certified, this connector guarantees quality and compliance with industry standards. Perfect for data and device applications, it facilitates efficient board-to-board connections with a mating alignment feature for easy installation. Trust in our board-mount connector for secure and efficient signal transmission in your electronic systems.