| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650906-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 120 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .103 in, 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Connector Height: | 12.62 mm, .497 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Expanded |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650906-5 |
| Replacement Part: | 5650906-5 |
| SKU: | AMP650906-5 |
650906-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance connector assembly, featuring 120 gold-plated contacts for reliable power and signal transmission. With a housing made of UL 94V-0 rated polyester, this right-angle plug is designed for durability and safety. Its through-hole solder termination method ensures secure attachment to the board, while the 2.54mm pitch and 250VAC voltage rating meet industry standards for efficiency and performance. Ideal for power and signal applications, this connector offers a seamless mating experience with polarization for alignment. Whether for data transmission or device connectivity, trust in the quality and functionality of this board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 535097-5 | ![]() |


