650911-5

Heilind Number:AMP650911-5
Manufacturer:TE Connectivity
Manufacturer Number:650911-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

150 EURO TYPE R PIN ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650911-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:150
Mount Orientation:Vertical
GPL:004
Tail Length:.178 in, 4.57 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Connector Height:11.51 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:50
Number of Signal Positions:150
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.18 in, 4.57 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Expanded
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Material Flammability Standard:UL 94V-0
Part Aliases:650911-5
Replacement Part:5650911-5
SKU:AMP650911-5

Detailed Description

Enhance your connectivity with our Eurocard Type R Connector Assembly in Gray. Designed for optimal performance, this plug connector features three rows for a total of 150 positions, ensuring seamless power and signal transmission. With a through-hole solder termination method and UL 94V-0 flammability standard compliance, it offers both reliability and safety. The gold-plated brass contacts guarantee efficient conductivity, while the vertical mount orientation and board-to-board configuration facilitate easy installation. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Whether for data or device applications, its DIN 41612 backplane interface type and expanded DIN size make it versatile for different setups. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your connectivity solutions with this essential component.