| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 650924-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 150 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 13.23 mm, .516 in |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 11.51 mm, .453 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 50 |
| Number of Signal Positions: | 150 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .25 in, 6.35 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Expanded |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650924-5 |
| SKU: | AMP650924-5 |
650924-5
Specifications
Detailed Description
Enhance board connectivity with our Eurocard Type R Connector Assembly for efficient power and signal transmission. Featuring a sleek gray design and a rugged construction, this plug connector ensures reliable performance in demanding environments. With three rows and 150 positions, it offers ample connectivity options. The through-hole solder termination method guarantees secure attachment to the PCB, while the gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. Operating at temperatures ranging from -55 to 105°C, it is suitable for a wide range of applications. Its UL 94V-0 flammability standard compliance provides added safety. Perfect for data and device connectivity, this connector is a versatile and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5148295-5 | ![]() | |
| TE Connectivity 5650405-5 | ![]() | |
| TE Connectivity 5650875-5 | ![]() | |
| TE Connectivity 5650959-5 | ![]() |


