6600333-1

Heilind Number:AMP6600333-1
Manufacturer:TE Connectivity
Manufacturer Number:6600333-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT HDR 5ACP+24S+5ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6600333-1
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm, .3 in, 7.62 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H092
Number of Power Positions:10
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:6600333-1
SKU:AMP6600333-1

Detailed Description

Elevate your connectivity solutions with the MBXL VERT HDR 5ACP+24S+5ACP, a high-performance board mount connector designed for power and signal applications. Featuring a durable housing made of high temperature thermoplastic in sleek black, this vertical-mount header offers 34 contact positions, including 10 power and 24 signal positions, with a contact amperage of 42 A. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in diverse environments. The termination method of through hole press-fit guarantees secure and efficient installation on printed circuit boards. With a voltage rating of 300 V AC/DC and an operating temperature range of -20 to 105°C (-4 to 221°F), this connector is built for performance in a wide range of applications. Its noble metal contact plating and tin termination plating provide excellent conductivity and corrosion resistance. Ideal for use in data and devices, this connector is RoHS compliant, offering peace of mind in terms of environmental responsibility. Individually packaged in trays, it is ready for easy integration into your projects, while its compact pitch and row spacing of 2.54 mm (.1 in) ensure efficient PCB layout. Whether in industrial machinery, telecommunications systems, or other electronic devices, the MBXL VERT HDR 5ACP+24S+5ACP is the perfect choice for robust and reliable board-to-board connections.