66098-7

Heilind Number:AMP66098-7
Manufacturer:TE Connectivity
Manufacturer Number:66098-7
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

III+ PIN,18-16,TIN-LEAD,STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66098-7
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Precious Metal
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:3243199000,0-0066098-7,422915-000,LTRW-AMP-66098-7 66098-7
SKU:AMP66098-7

Detailed Description

Enhance power and signal connections with the III+ PIN, featuring a durable brass construction and Tin-Lead plating for reliable performance. Designed for 16-18 AWG wire sizes, it offers a secure crimp termination method, making it ideal for industrial applications. With a contact amperage of 13A and operating temperature range of -55 to 90°C (-67 to 194°F), this contact ensures efficient conductivity in harsh environments. With a package quantity of 4000, it is suitable for high-volume projects. The precious metal mating area plating and nickel underplating guarantee long-lasting durability, while the bright finish adds a professional touch. Accepting wire insulation diameters of 2.03-2.54mm (.08-.1 in), it provides versatility in installation. Compliant with ECCN regulations, this contact is a reliable solution for power and signal circuitry.