| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66104-7 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | E43178-000,AMPS-0-0066104-7 66104-7 |
| Replacement Part: | 3-66104-0 |
| SKU: | AMP66104-7 |
66104-7
| Heilind Number: | AMP66104-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66104-7 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contacts. Designed for 24-20 AWG discrete wire applications, these contacts feature a durable brass construction with Tin-Lead plating for reliable performance in industrial settings. With a crimp termination method and a contact size of 16, they ensure secure connectivity. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), these contacts are suitable for various environments. The package includes 4000 pieces on a convenient reel, making them ideal for high-volume applications. With a contact amperage rating of 13A and compliance with industry standards, these contacts guarantee efficient and safe operation. Upgrade your wire and cable connections with these high-quality AMP Type III+ Socket Contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658526-3 | 609-2041LF FEM SOCKT,LEAD FREE | ![]() |
| TE Connectivity 2822354-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 5745647-1 | HD KIT, MALE SCREW RET. | ![]() |
| TE Connectivity 5749915-2 | AMPLI CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 2151016-1 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 2151016-2 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 7-2151016-7 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 7-2266380-7 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 5-2151016-1 | TE Connectivity 66104-7 Application Tooling | ![]() |
| TE Connectivity 5-2151016-2 | TE Connectivity 66104-7 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


