66181-1

III+ SKT,SOLDER,30AU,10AU FLASH,LP

Enhance your power and signal connections with our III+ SKT Contact, featuring durable Brass construction and a reliable Solder termination method. With a flash plating of 30AU and 10AU, this low-profile socket ensures efficient conductivity in a variety of environments. Suitable for use with 16-18 AWG wire, it supports currents up to 13A, making it ideal for demanding industrial applications. Gold plating in the mating area guarantees optimal signal transfer, while nickel underplating adds durability. RoHS compliant and designed for easy installation, this contact is a essential component for power connectors. Packaged in 1000-unit cartons, it is ready for large-scale projects. Operating temperature range of -55 to 150°C ensures reliable performance in extreme conditions. Trust in our AMP Type III+ Contact for top-quality connectivity solutions.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 66181-1
Series:AMP Type III+
Accessory Type:Contact
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Solder
GPL:230
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:10 µin, .25 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Gold
ECCN:EAR99
Contact Underplating Thickness:30 µin, .76 µm
Wire Insulation Support:With
Test Current:13 A
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:66181-1
SKU:AMP66181-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/06/2025PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines
Download
11/26/2024PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines.
Download
07/02/2024PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download