| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66183-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Solder |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | AMP-66183-1,T75372-000 66183-1 |
| SKU: | AMP66183-1 |
66183-1
| Heilind Number: | AMP66183-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 66183-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket contacts, featuring durable Brass construction with Gold plating for reliable performance. Specially designed for termination via soldering, these contacts are ideal for use with 26-20 AWG discrete wires. With a contact amperage rating of 13A, they ensure efficient power transmission in industrial environments. Operating seamlessly in a wide temperature range of -55 to 150°C (-67 to 302°F), these contacts guarantee consistent functionality. Each package contains 1000 units, making them perfect for high-volume applications. RoHS compliant and suitable for various circuit applications, these contacts offer a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66180-1 | III+ PIN,SOLDER,30AU,10AU FLASH,LP | ![]() |
| TE Connectivity 66181-1 | III+ SKT,SOLDER,30AU,10AU FLASH,LP | ![]() |
| TE Connectivity 66182-1 | III+ PIN,SOLDER,30AU,10AU FLASH,LP | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66183-1 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66183-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66183-1 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 66183-1 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 66183-1 Application Tooling | ![]() |
| TE Connectivity 91505-1 | TE Connectivity 66183-1 Application Tooling | ![]() |


