| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66399-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton, Loose Piece |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin-Lead |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Test Current: | 13 A |
| Color Code: | Yellow |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 66399-1 |
| Replacement Part: | 1-66399-0 |
| SKU: | AMP66399-1 |
66399-1
Specifications
Detailed Description
Enhance your power and signal connections with our III+ SKT contact, designed for reliability and performance. Featuring a tin-lead plating, it ensures seamless conductivity in a wide operating temperature range from -55 to 90°C (-67 to 194°F). With a brass construction and a contact size of 16, it guarantees durability and efficiency in various applications. Suitable for termination via crimping, it accommodates 20-24 AWG wire sizes with insulation support. Each package contains 1000 pieces, ideal for industrial use. The bright finish and yellow color code make it easy to identify and install in connectors. Compliant with ECCN regulations, it meets quality standards for global usage. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393212-4 | T92S7D22-12 | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658623-4 | 20 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity KRPA-11AN-24 | KRPA-11AN-24=KRPA | ![]() |
| TE Connectivity 4-1393247-2 | W31-X2M1G-5 THERMAL CKT BRKR | ![]() |
| TE Connectivity W92-X112-40 | W92-X112-40=M6/M7/M9/W6/W7 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | TE Connectivity 66399-1 Application Tooling | ![]() |
| TE Connectivity 305183 | TE Connectivity 66399-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 66399-1 Application Tooling | ![]() |
| TE Connectivity 58495-1 | TE Connectivity 66399-1 Application Tooling | ![]() |
| TE Connectivity 58495-2 | TE Connectivity 66399-1 Application Tooling | ![]() |
| TE Connectivity 91523-1 | TE Connectivity 66399-1 Application Tooling | ![]() |


