| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66460-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin-Lead |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 2 |
| Part Aliases: | 66460-2 |
| Replacement Part: | 6-66460-7 |
| SKU: | AMP66460-2 |
66460-2
Specifications
Detailed Description
This pin features a .062-inch diameter with a .025-inch square post, designed for low-profile applications. Part of the AMP Type III+ series, it offers a reliable brass construction suitable for power and signal circuit applications. With a contact size of 16, it allows for effortless wire wrap termination. The tin-lead plating ensures optimal conductivity, while the nickel underplating adds durability. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), this contact is suitable for industrial settings. Each package contains 1000 pieces, making it ideal for bulk installations. Its square shape and 32 AWG wire size compatibility further enhance its versatility. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66460-1 | ![]() |


