| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648228-1 |
| Color: | Black |
| Amperage: | 50 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Thermoplastic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Size: | 8 |
| Insulation Material: | Thermoplastic |
| Contact Amperage: | 50 A |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Box |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Wire Size: | 16510 CMA, 8 AWG |
| Connector System: | Wire-to-Bus Bar |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Contact Style: | CROWN BAND |
| Connector Width: | 13.08 mm, .514 in |
| Voltage Drop: | 35 mV |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6648228-1 |
| SKU: | AMP6648228-1 |
6648228-1
Specifications
Detailed Description
Enhance power connectivity with this #10 CROWN SKT, engineered for optimal performance. Featuring a durable black thermoplastic housing and copper alloy contacts with gold plating, this connector ensures reliable power transfer at 50 A and 250 VAC. Suitable for 8 AWG wire, it offers secure cable mount installation with a right-angle orientation. UL 94V-0 compliant and RoHS-certified, it meets stringent safety and environmental standards. Ideal for various applications, from industrial machinery to telecommunications equipment, this CROWN SKT guarantees efficient power transmission with minimal voltage drop. Upgrade your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766857-1 | ![]() |


