| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648234-1 |
| Color: | Black |
| Amperage: | 145 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Thermoplastic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Size: | 2 |
| Insulation Material: | Thermoplastic |
| Contact Amperage: | 145 A |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Box |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D040 |
| Wire Size: | 0 AWG |
| Connector System: | Wire-to-Bus Bar |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Contact Style: | CROWN BAND |
| Connector Width: | 15.54 mm, .611 in |
| Voltage Drop: | 35 mV |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6648234-1 |
| SKU: | AMP6648234-1 |
6648234-1
Specifications
Detailed Description
Enhance your power connectivity with this top-of-the-line contact socket, meticulously crafted for optimal performance. Designed for high amperage applications, it boasts a solid copper alloy construction with gold plating for superior conductivity. The black thermoplastic housing ensures durability, while its UL 94V-0 flammability standard compliance guarantees safety. Perfect for cable mount installations, this socket features a right-angle mount orientation for convenient usage. With a voltage rating of 250 VAC and contact size 2, it's suitable for a wide range of power circuit applications. RoHS compliant and lead-free solder processes compatible, this socket is not just efficient but environmentally friendly too. Elevate your power connectivity with this exceptional connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766879-1 | ![]() |


