6648235-1

Heilind Number:AMP6648235-1
Manufacturer:TE Connectivity
Manufacturer Number:6648235-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CROWN,SKT,#4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648235-1
Color:Black
Amperage:115 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Voltage:250 VAC
Contact Size:4
Insulation Material:Thermoplastic
Maximum Wire Size:4 AWG
Contact Amperage:115 A
Housing Color:Black
Mount Orientation:Right Angle
GPL:145
Packaging:Box
Circuit Application:Power
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:16510 CMA, 4 AWG
Connector System:Wire-to-Bus Bar
UL Agency Certification:E28476
Connector Product Type:Socket
ECCN:EAR99
Contact Style:CROWN BAND
Connector Width:13.08 mm, .515 in
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:6648235-1
SKU:AMP6648235-1

Detailed Description

Enhance power connectivity with our #4 CROWN SKT, a robust and efficient connector assembly designed for high-performance applications. Crafted from durable thermoplastic with a sleek black finish, this right-angle mountable socket ensures secure cable attachment. Featuring a copper alloy contact plated in gold, it guarantees reliable conductivity with a maximum amperage of 115 A at 250 VAC. UL 94V-0 compliant and suitable for 4 AWG wire, this connector is ideal for power transmission in various settings. With its compact design and easy cable termination, it offers seamless integration into wire-to-bus bar systems. RoHS compliant and boasting E28476 certification, it meets stringent quality standards for environmental responsibility and performance. Elevate your power circuitry with this essential component for data and device applications.