6648251-1

Heilind Number:AMP6648251-1
Manufacturer:TE Connectivity
Manufacturer Number:6648251-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GUIDE PIN,FLOAT MNT,END CAP,DOMINO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6648251-1
Series:ELCON Domino
Accessory Type:End Cap
Package Quantity:100
Module Type:End Cap Module
GPL:G65
Packaging:Bag
GPL Description:Data and Devices
Product Code:D039
ECCN:EAR99
Hardware Type:Guide Pin End Cap
Guide Hardware:With
End Cap Pin Length:1.22 in, 30.98 mm
Part Aliases:6648251-1
SKU:AMP6648251-1

Detailed Description

Enhance your ELCON Domino series with the essential Guide Pin for Float Mount End Caps. These high-quality components ensure secure and precise connections, ideal for a range of board-to-board PCB applications. Each package contains 100 Guide Pins, crafted for durability and reliability. With a pin length of 1.22 inches (30.98 mm), they provide efficient support for your assembly needs. RoHS compliant, you can trust in their environmental responsibility. Elevate your connector setup with the Guide Pin for Float Mount End Caps, designed for seamless integration in Data and Devices hardware configurations.