| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648263-1 |
| Series: | ELCON Domino |
| Accessory Type: | End Cap |
| Package Quantity: | 100 |
| Module Type: | End Cap Module |
| GPL: | G65 |
| Packaging: | Bag |
| GPL Description: | Data and Devices |
| Product Code: | D039 |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket End Cap |
| Guide Hardware: | With |
| Socket Length: | .175 in, 4.44 mm |
| Part Aliases: | 6648263-1 |
| SKU: | AMP6648263-1 |
6648263-1
Specifications
Detailed Description
Enhance your ELCON Domino series setup with the essential MODULE,DOMINO. This End Cap Module is designed for seamless integration, offering convenience and functionality. Crafted for precision, it ensures a secure fit with its Guide Socket End Cap hardware type, complete with a .175 inch socket length for compatibility. With RoHS compliance and a packaging quantity of 100, it's a reliable choice for your electronic assembly needs. Elevate your connectivity game with this crucial accessory, ideal for Data and Devices applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648259-1 | ![]() |


