| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648417-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | 1/4 Probe-Proof Internal Thread, Board Mount, Thread Mount |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Contact Amperage: | 200 A |
| Termination Type: | Thread Mount |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector System: | Bus Bar-to-Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Contact Product Type: | Contact |
| Part Aliases: | 6648417-1 |
| SKU: | AMP6648417-1 |
6648417-1
Specifications
Detailed Description
Explore seamless connectivity with our high-performance Contact Socket, designed for optimal power transmission in ELCON Drawer systems. Engineered with precision, this contact features a durable copper body and gold plating, ensuring reliable conductivity. Its 1/4 Probe-Proof Internal Thread mount type guarantees secure attachment, while the generous contact amperage of 200 A supports robust power delivery. With a wide operating temperature range of -55 to 105°C, this contact is suitable for diverse environments. Perfect for power circuit applications, it offers a gold-plated mating area and silver-plated termination, meeting industry standards for quality and compliance. Each package contains 100 units, making it ideal for bulk installations. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766811-1 | ![]() |


