| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648418-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Type: | Socket |
| Contact Amperage: | 200 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Product Code: | H848 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .357 in, 9.06 mm |
| Part Aliases: | 6648418-1 |
| SKU: | AMP6648418-1 |
6648418-1
Specifications
Detailed Description
Enhance power connectivity with this Size #0 Socket Contact from the ELCON Drawer series. Designed for cable-mounting via free-hanging crimp termination, it ensures secure and efficient power transmission in various applications. With a high amperage rating of 200A and durable copper alloy construction with silver plating, it guarantees reliable performance even in demanding environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this contact is suitable for versatile usage. Compliant with RoHS standards, it offers a sustainable solution for power connections. Its gold-plated mating area and nickel underplating enhance conductivity and durability, making it ideal for power circuit applications. Explore the full potential of Wire to Wire connectors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1766811-1 | ![]() |


