| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648454-1 |
| Series: | ELCON Domino |
| Housing Material: | Phenolic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 14.27 mm, .562 in |
| Contact Size: | 1/4-20 x .5 |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D039 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6648454-1 |
| SKU: | AMP6648454-1 |
6648454-1
Specifications
Detailed Description
Meet the ELCON Domino MODULE, a crucial component for powering up your devices. Crafted from high-quality Phenolic, this black housing ensures durability and reliability. With a Cable Mount design, it allows for convenient free-hanging installation. The termination method of choice is crimping, guaranteeing a secure connection. Featuring UL 94V-0 flammability standard compliance, it upholds safety regulations. This module, with 2 positions and a pitch of .562 inches, is perfect for power circuit applications. Gold-plated contact mating areas provide optimal conductivity. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Rest assured of its quality, as it is RoHS compliant. Upgrade your connectivity with this essential Wire to Wire connector system component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1650667-1 | ![]() |


