| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6648457-1 |
| Series: | ELCON Domino |
| Housing Material: | Phenolic |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 14.27 mm, .562 in |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | G65 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D039 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Module |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6648457-1 |
| SKU: | AMP6648457-1 |
6648457-1
Specifications
Detailed Description
Enhance power connectivity with this ELCON Domino series housing, designed for secure module assembly. Crafted from UL 94V-0 rated Phenolic material in a sleek black finish, it ensures both durability and safety. Featuring a Cable Mount (Free-Hanging) design with a .562 inch pitch, it offers easy installation for various applications. With a socket contact type and crimp termination method, it guarantees reliable connection. Operating in a wide temperature range of -40 to 105 °C (-40 to 221 °F), this housing is suitable for demanding environments. Ideal for power circuit applications, it accommodates 2 positions with contact retention for added stability. RoHS compliant and suitable for Wire to Wire connectors, it meets industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6648515-1 | ![]() |


