| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6651458-1 |
| Color: | Black |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | 18.41 mm, .725 in |
| Row Spacing: | 13.2 mm, .52 in |
| Number of Positions: | 5 |
| GPL: | G65 |
| Mating Retention Type: | Jackscrew |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L364 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 6651458-1 |
| SKU: | AMP6651458-1 |
6651458-1
Specifications
Detailed Description
Enhance your power and signal connections with this black PCB Socket Receptacle. With a cable mount design, it offers easy installation in various applications. Featuring five positions and a durable construction, it ensures reliable performance. The jack screw mating retention type provides added security. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. Perfect for wire-to-wire connections, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity with this versatile and high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6651457-1 | ![]() |


