| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66581-1 |
| Series: | AMP Type IV |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Strip |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5056 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .06 in |
| Part Aliases: | 66581-1 |
| SKU: | AMP66581-1 |
66581-1
Specifications
Detailed Description
Enhance signal connectivity with this Type VI Pin Contact, designed for AMP Type IV series applications. Crafted from durable brass with a tin plating, this contact ensures reliable performance in industrial settings. Its crimp termination method accommodates 18-22 AWG wire sizes, making it suitable for discrete wire cable assemblies. With a mating pin diameter of .06 inches and a test current rating of 13A, this contact guarantees secure and efficient power transmission. RoHS compliant and suitable for wire and cable termination, it is a versatile component for various power connector systems. Packaged in strips for convenience, it is the perfect solution for your circuit application needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2844982-1 | TE Connectivity 66581-1 Application Tooling | ![]() |
| TE Connectivity 2837585-1 | TE Connectivity 66581-1 Application Tooling | ![]() |
| TE Connectivity 2837585-2 | TE Connectivity 66581-1 Application Tooling | ![]() |
| TE Connectivity 7-2837585-1 | TE Connectivity 66581-1 Application Tooling | ![]() |
| TE Connectivity 7-2837585-2 | TE Connectivity 66581-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66582-1 | ![]() |


