| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66735-2 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| GPL: | 348 |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4873 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 388.78 - 992.68 CMA |
| Contact Design: | Round Post |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 3507 |
| UL Agency Certification: | E28475 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .91 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| VDE Tested: | No |
| ESD Protection: | Without |
| Standards Met: | UL UL 94V-1 |
| Material Flammability Standard: | UL 94V-1 |
| Part Aliases: | 66735-2 |
| SKU: | AMP66735-2 |
66735-2
Specifications
Detailed Description
Enhance your board mount connections with our high-performance DIN CONN PIN CONT. Designed for male gender use, this connector features UL and UL 94V-1 standards compliance, ensuring quality and safety. With a crimp termination method and brass contact material plated with tin, it guarantees reliable conductivity. Operating at 250 VAC and 7.5 A, it's suitable for power and signal transmission in various applications. Certified by LR 3507 and E28475, this connector meets international quality standards. RoHS compliant and suitable for wire sizes ranging from 20-24 AWG, it offers a versatile solution for your connectivity needs. From discreet wire to board mount applications, trust in the durability and efficiency of this connector for seamless performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66728-2 | ![]() |


