| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 68284-1 |
| SKU: | AMP68284-1 |
68284-1
| Heilind Number: | AMP68284-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 68284-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your workflow with the HYP10 3PEDAL FOOT CTRL, a versatile foot switch designed for seamless operation. This essential tool, categorized under Products, Connectors, Tools, and Crimpers, offers convenient hands-free control for various tasks. With its durable construction and ergonomic design, it ensures reliable performance in any work environment. Plus, its RoHS compliance underscores our commitment to sustainability. Elevate your efficiency with this indispensable accessory from our Portable Crimp Tools collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1804700-1 | HYP10 110V HEAVY DUTY ELECTRIC PUMP | ![]() |
| TE Connectivity 46749-2 | HYP8 AMPOWER 3/0AWG DIE SET | ![]() |
| TE Connectivity 46750-2 | HYP8 AMPOWER 4/0AWG DIE SET | ![]() |
| TE Connectivity 46751-2 | HYP8 AMPOWER 250MCM DIE SET | ![]() |
| TE Connectivity 46752-2 | HYP8 AMPOWER 300MCM DIE SET | ![]() |
| TE Connectivity 46755-2 | HYP8 AMPOWER 500MCM DIE SET | ![]() |
| TE Connectivity 46756-2 | HYP8 AMPOWER 600MCM DIE SET | ![]() |
| TE Connectivity 46758-2 | HYP8 AMPOWER 800MCM DIE SET | ![]() |
| TE Connectivity 46765-3 | HYP8 AMPOWER 2AWG DIE SET | ![]() |
| TE Connectivity 46766-2 | HYP8 AMPOWER 1/0AWG DIE SET | ![]() |
| TE Connectivity 46767-2 | HYP8 AMPOWER 2/0AWG DIE SET | ![]() |


