696049-1

Heilind Number:AMP696049-1
Manufacturer:TE Connectivity
Manufacturer Number:696049-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG 8 RING #8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 696049-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8.7 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP696049-1

Detailed Description

Enhance your electrical connections with our durable PG 8 RING #8. Designed for optimal performance, this straight orientation ring tongue connector is perfect for #8 stud sizes. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various environments. Suitable for 8 AWG wire sizes, the closed barrel type offers secure crimping. RoHS compliant and featuring a straight terminal angle, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential component from our Rings & Spades collection.