| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 696427-1 |
| Series: | PIDG |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3250 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP696427-1 |
696427-1
Specifications
Detailed Description
Efficiently join wires with our Splice Butt PVF2 PIDG 22-16. Designed for secure connections in a range of applications, this PIDG series splice features a crimp termination method with tin plating for reliable conductivity. Suitable for 16-22 AWG wires, it accommodates various wire sizes with ease. The closed barrel design ensures a snug fit, while the insulated construction guarantees safety. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential splice for your connector needs. Explore our range of crimp terminals, housings, and splices for comprehensive connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 170311-1 | CONTACT FOR DRAWER CONN | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 61314-4 | CMNL SOK 24-18 TPPHBZ | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 696427-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 696427-1 Application Tooling | ![]() |


