| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-100400-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.2 mm, .48 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-100400-8 |
| SKU: | AMP7-100400-8 |
7-100400-8
Specifications
Detailed Description
Enhance connectivity in industrial applications with the MICRO-MATCH FSID NP connector. This versatile board-to-board solution features a standard-profile, right-angle receptacle housing with a vibrant red color for easy identification. With a durable Polyester-GF construction meeting UL 94V-0 flammability standards, it ensures reliable performance even in harsh environments. The 1.27mm pitch and through-hole termination method offer secure and efficient connections, while the 1.5A contact amperage and 100V AC/DC voltage rating support robust power transmission. Each package contains 250 connectors, ideal for large-scale installations. Operating temperature range of -40 to 105°C guarantees suitability for diverse setups. The connector's dual-beam contact design transmits signals efficiently, making it perfect for data transmission. With features like kinked solder tails for PCB retention and press-fit contact retention, installation and maintenance are simplified. RoHS compliant, this connector aligns with environmental standards, ensuring both performance and sustainability. Perfect for various industrial applications, it's a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215464-8 | ![]() | |
| TE Connectivity 338095-8 | ![]() | |
| TE Connectivity 338728-8 | ![]() | |
| TE Connectivity 7-215464-8 | ![]() | |
| TE Connectivity 7-338728-8 | ![]() |


