| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-103168-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 32 |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-103168-3 |
| SKU: | AMP7-103168-3 |
7-103168-3
Specifications
Detailed Description
Enhance connectivity in industrial settings with these AMPMODU Headers, meticulously designed for reliability and performance. With a straight body orientation and through-hole solder termination method, they ensure secure and seamless integration onto printed circuit boards. Featuring 50 gold-plated pin contacts on a 2.54mm pitch, these headers offer efficient power transmission with a 3A amperage rating. The black thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees safety and durability. Their vertical mount orientation and detachable tray packaging facilitate convenient assembly. Trusted for quality and compliance with RoHS standards, these headers are essential for high-temperature applications, with an operating range of -65 to 105°C. With detent window mating retention and polarization alignment, they ensure precise connections in complex systems. Elevate your PCB connectivity with these AMPMODU Headers, a reliable choice for demanding industrial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-87456-9 | ![]() | |
| TE Connectivity 4-87977-8 | ![]() |


