| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-103673-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 8 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 2.5 in, 63.5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-103673-3 |
| SKU: | AMP7-103673-3 |
7-103673-3
Specifications
Detailed Description
Enhance your PCB assembly with the AMPMODU MTE series, featuring a versatile 24-pin header suitable for signal applications. With a pitch of 2.54mm, this connector offers efficient termination options, including crimp, through hole soldering, and IDC. Its high-quality construction, with a black thermoplastic housing and gold-plated brass contacts, ensures reliable performance in industrial environments. The right-angle mount orientation and 13.59mm connector height provide flexibility in placement. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector guarantees both safety and environmental responsibility. With a wide operating temperature range of -65 to 105°C, it is ideal for various electronic systems. Trust in its 600V dielectric strength, 5000MΩ insulation resistance, and 3A contact rating for seamless connectivity. The connector's 63.5mm length and 15µin contact plating thickness offer durability and longevity. Perfect for PCB applications, it features a shrouded header design with PCB retention and contact retention for secure mating. Whether for prototype development or large-scale production, this connector, with its 24 positions and tube packaging, is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-103673-3 | 24 MTE HDR SRRA LATCH W/HLDWN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-103648-3 | ![]() |


