| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1375582-3 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Retention: | Without |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1375582-3 |
| SKU: | AMP7-1375582-3 |
7-1375582-3
Specifications
Detailed Description
Enhance connectivity in your electronic projects with the AMPMODU MTE series PCB Connector. This versatile component, compliant with CSA LR7189 and UL E28476 standards, features a single row design with 24 positions, ideal for signal transmission. Crafted with durable thermoplastic housing in sleek black, it offers reliable performance in industrial settings. The contact pins, made of brass with gold plating, ensure efficient power transfer up to 250 VAC and 3 A. With multiple termination options including crimping and surface mounting, installation is a breeze. Its high operating temperature range and UL 94V-0 flammability rating guarantee safety and durability. Suitable for PCB mounting, this connector is reflow solder capable, making it a must-have for your circuitry needs. Meeting RoHS compliance standards, it's an environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-103648-3 | ![]() |


