KUHP-5A51-120

Heilind Number:AMP8-1393114-4
Manufacturer:TE Connectivity
Manufacturer Number:KUHP-5A51-120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUHP-5A51-120=KU-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUHP-5A51-120
Amperage:30 A
Mount Type:Bracket, Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:1 Form C (CO)
Part Aliases:KUHP-5A51-120
SKU:AMP8-1393114-4

Detailed Description

Enhance your power relay system with the KUHP-5A51-120, a high-performance component designed for seamless integration. With a robust amperage capacity of 30 A and silver cadmium oxide contact material, this relay ensures reliable conductivity. Featuring a panel mount bracket for easy installation, it offers versatility in various applications. The 1 Form C (CO) contact arrangement guarantees efficient functionality, while its RoHS compliance underscores our commitment to environmental responsibility. Operating flawlessly in temperatures ranging from -45 to 45 °C, this relay is a dependable choice for your power management needs.