7-1393117-7

Heilind Number:AMP7-1393117-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1393117-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KUP-14A15-12=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393117-7
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:18 Ω
Coil Voltage:12 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP7-1393117-7

Detailed Description

Elevate your circuit protection with the KUP-14A15-12 Power Relay. Engineered for optimal performance, this relay boasts a 10A amperage capacity and features a durable Silver Cadmium Oxide contact material. With three poles and a coil voltage of 12 VAC, it's designed for reliable operation in a variety of applications. The 3 Form C (CO) contact arrangement ensures versatile functionality, while RoHS compliance guarantees eco-friendly manufacturing. Operating smoothly in temperatures ranging from -45 to 45 °C, this relay is a dependable choice for HVAC systems and beyond. Trust in its quality to safeguard your circuits with efficiency and precision.