| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393118-0 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393118-0 |
7-1393118-0
Specifications
Detailed Description
Enhance your power relay systems with the KUP-5D55-12, featuring a durable silver cadmium oxide contact material for reliable performance. With a 10A amperage capacity and 240VAC contact voltage, this panel mount relay is suitable for a variety of applications. Its 1 Form C (CO) contact arrangement and 12VDC coil voltage ensure efficient operation, even in challenging environments with an operating temperature range of -45 to 70°C. RoHS compliant and boasting a single pole design, this relay is a versatile and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1393118-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2021 | P-20-020079 - Manufacturing Location Change. For the following Part Numbers second manufacturing source will be enabled. | Download | |||


