7-1393224-9

Heilind Number:AMP7-1393224-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1393224-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RY531012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393224-9
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:627 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP7-1393224-9

Detailed Description

Upgrade your electronic systems with the RY531012 power relay, featuring an amperage of 8A for reliable performance. Designed for Printed Circuit Board mounting, this silver nickel contact relay boasts a single pole configuration, ideal for efficient circuit control. With a coil resistance of 627Ω and a coil voltage of 12VDC, it offers consistent operation. The 1 Form A (NO) contact arrangement ensures seamless switching, while the maximum switching voltage of 400VAC and contact voltage of 250VAC guarantee robust connectivity. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your relay systems with this high-quality component.