7-1393788-5

Heilind Number:AMP7-1393788-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1393788-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079F1108B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393788-5
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:128 Ω
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Bistable, 1 Coil
SKU:AMP7-1393788-5

Detailed Description

Enhance your PCB assembly with the V23079F1108B301 Axicom P2 Signal Relay. This reliable component boasts a compact Printed Circuit Board mount type, perfect for space-saving applications. Featuring PCB-SMT terminals, it ensures seamless integration. With 2 poles and a 2 Form C (CO) contact configuration, it offers versatile connectivity options. The coil resistance of 128 Ω and low power consumption of 140 mW make it energy-efficient. Its maximum switching voltage of 220 VDC and 250 VAC guarantees reliable performance. With a contact current rating of 2 A, it's suitable for various signal relay applications. The Bistable coil type ensures stability in operation. RoHS compliant, it meets environmental standards. Upgrade your communication systems with this high-quality relay.