7-1415027-1

Heilind Number:AMP7-1415027-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415027-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT271006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415027-1
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:48 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP7-1415027-1

Detailed Description

Enhance your circuit board with the PT271006 Power Relay, designed for efficient and reliable performance. With a low coil resistance of 48 Ω and a 6 VDC coil voltage, this relay is optimized for power efficiency. Featuring a contact arrangement of 2 Form C (2 CO) and a maximum switching voltage of 400 VAC, it ensures seamless connectivity and versatility in your applications. The silver nickel (AgNi90/10) contact material guarantees durable and high-performance operation, even in demanding environments. With a contact voltage of 240 VAC and a robust construction, it is suitable for a wide range of power relay needs. Operating smoothly in temperatures ranging from -40 to 70 °C, this relay is a reliable choice for various industrial and commercial setups. Additionally, it is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your relay system with the PT271006 for superior performance and peace of mind.