7-1415033-1

Heilind Number:AMP7-1415033-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415033-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6ZA024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415033-1
Amperage:8 A
Mount Type:DIN Rail
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:480 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:250 VAC
Contact Voltage:250 VAC
Contact Arrangement:3 Form A (NO) + 3 Form B (NC)
SKU:AMP7-1415033-1

Detailed Description

Introducing the SR6ZA024 Power Relay, a high-performance component designed for efficient switching in industrial applications. This DIN Rail mount relay features six poles with a contact arrangement of 3 Form A (NO) and 3 Form B (NC), offering versatile control options. With a coil voltage of 24 VDC and a low coil resistance of 480 Ω, it ensures reliable operation. The contact material of Silver Tin Oxide (AgSnO2) guarantees excellent conductivity and durability. Rated for a maximum switching voltage of 250 VAC, and contact voltage of 250 VAC, this relay is suitable for a wide range of power control tasks. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your power relay system with the SR6ZA024 for seamless and efficient performance.